Add To Favorites
Product Overview
Digi-Key Part Number 399-12088-1-ND
Quantity Available 496
Can ship immediately
Manufacturer

Manufacturer Part Number

T543X108M004AHW0257505

Description CAP TANT POLY 1000UF 20% 4V SMD
Expanded Description 1000µF ±20% Molded Tantalum Polymer Capacitor 4V 2917 (7343 Metric) 25 mOhm
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets T543 Series Datasheet
Featured Product T543 Series COTS Polymer Electrolytic
Product Attributes Select All
Categories
Manufacturer

KEMET

Series KO-CAP® T543
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 1000µF
Tolerance ±20%
Voltage - Rated 4V
Type Molded
ESR (Equivalent Series Resistance) 25 mOhm
Operating Temperature -55°C ~ 105°C
Lifetime @ Temp. 2000 Hrs @ 105°C
Mounting Type Surface Mount
Package / Case 2917 (7343 Metric)
Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max) 0.169" (4.30mm)
Lead Spacing -
Manufacturer Size Code X
Features COTS (High Reliability)
 
Additional Resources
Standard Package ? 1
Other Names 399-12088-1

12:45:40 3.26.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 12,10000 12,10
10 11,49800 114,98
25 10,89240 272,31
50 9,68220 484,11
100 9,07700 907,70
250 8,47192 2.117,98

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 399-12088-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 0
  • Unit Price: 6,99852
  • Digi-Reel® ? : 399-12088-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 496 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback