Add To Favorites
Product Overview
Digi-Key Part Number 399-10458-1-ND
Quantity Available 1.334
Can ship immediately
Manufacturer

Manufacturer Part Number

T543X106M063AHE050

Description CAP TANT POLY 10UF 63V 2917
Expanded Description 10µF ±20% Molded Tantalum Polymer Capacitor 63V 2917 (7343 Metric) 50 mOhm
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 5 Weeks
Documents & Media
Datasheets T543 Series Datasheet
Featured Product T543 Series COTS Polymer Electrolytic
Product Attributes Select All
Categories
Manufacturer

KEMET

Series KO-CAP T543
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 10µF
Tolerance ±20%
Voltage - Rated 63V
Type Molded
ESR (Equivalent Series Resistance) 50 mOhm
Operating Temperature -55°C ~ 105°C
Lifetime @ Temp. 2000 Hrs @ 105°C
Mounting Type Surface Mount
Package / Case 2917 (7343 Metric)
Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max) 0.169" (4.30mm)
Lead Spacing -
Manufacturer Size Code X
Features COTS (High Reliability)
 
Additional Resources
Standard Package ? 1
Other Names 399-10458-1

17:23:52 2.19.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 10,49000 10,49
10 9,32400 93,24
25 8,85800 221,45
50 8,15880 407,94
100 7,45950 745,95
250 6,76012 1.690,03

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 399-10458-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 500 - Immediate
  • Unit Price: 5,72364
  • Digi-Reel® ? : 399-10458-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.334 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback