Add To Favorites
Product Overview
Digi-Key Part Number 399-10459-1-ND
Quantity Available 345
Can ship immediately
Manufacturer

Manufacturer Part Number

T543D475M063AHE075

Description CAP TANT POLY 4.7UF 63V 2917
Expanded Description 4.7µF ±20% Molded Tantalum Polymer Capacitor 63V 2917 (7343 Metric) 75 mOhm
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 17 Weeks
Documents & Media
Datasheets T543 Series Datasheet
Featured Product T543 Series COTS Polymer Electrolytic
Product Attributes Select All
Categories
Manufacturer

KEMET

Series KO-CAP® T543
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 4.7µF
Tolerance ±20%
Voltage - Rated 63V
Type Molded
ESR (Equivalent Series Resistance) 75 mOhm
Operating Temperature -55°C ~ 105°C
Lifetime @ Temp. 2000 Hrs @ 105°C
Mounting Type Surface Mount
Package / Case 2917 (7343 Metric)
Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max) 0.122" (3.10mm)
Lead Spacing -
Manufacturer Size Code D
Features COTS (High Reliability)
 
Additional Resources
Standard Package ? 1
Other Names 399-10459-1

22:37:05 2.21.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 7,64000 7,64
10 6,79000 67,90
25 6,45000 161,25
50 5,94100 297,05
100 5,43180 543,18
250 4,92252 1.230,63

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 399-10459-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 0
  • Unit Price: 4,16780
  • Digi-Reel® ? : 399-10459-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 345 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback