Add To Favorites
Product Overview
Digi-Key Part Number 399-12234-1-ND
Quantity Available 384
Can ship immediately
Manufacturer

Manufacturer Part Number

T543D337M006ATW006

Description CAP TANT POLY 330UF 6.3V 2917
Expanded Description 330µF ±20% Molded Tantalum Polymer Capacitor 6.3V 2917 (7343 Metric) 6 mOhm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 36 Weeks
Documents & Media
Datasheets T543 Series Datasheet
Featured Product T543 Series COTS Polymer Electrolytic
Product Attributes Select All
Categories
Manufacturer

KEMET

Series KO-CAP® T543
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 330µF
Tolerance ±20%
Voltage - Rated 6.3V
Type Molded
ESR (Equivalent Series Resistance) 6 mOhm
Operating Temperature -55°C ~ 105°C
Lifetime @ Temp. 2000 Hrs @ 105°C
Mounting Type Surface Mount
Package / Case 2917 (7343 Metric)
Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max) 0.122" (3.10mm)
Lead Spacing -
Manufacturer Size Code D
Features COTS (High Reliability)
 
Additional Resources
Standard Package ? 1
Other Names 399-12234-1

04:48:41 3.26.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 9,72000 9,72
10 9,23400 92,34
25 8,74880 218,72
50 7,77640 388,82
100 7,29050 729,05
250 6,80448 1.701,12

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 399-12234-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 0
  • Unit Price: 5,81128
  • Digi-Reel® ? : 399-12234-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 384 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback