Add To Favorites
Product Overview
Digi-Key Part Number 399-12083-1-ND
Quantity Available 488
Can ship immediately
Manufacturer

Manufacturer Part Number

T543D336K025AHW0607505

Description CAP TANT POLY 33UF 10% 25V SMD
Expanded Description 33µF ±10% Molded Tantalum Polymer Capacitor 25V 2917 (7343 Metric) 60 mOhm
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets T543 Series Datasheet
Featured Product T543 Series COTS Polymer Electrolytic
Product Attributes Select All
Categories
Manufacturer

KEMET

Series KO-CAP® T543
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 33µF
Tolerance ±10%
Voltage - Rated 25V
Type Molded
ESR (Equivalent Series Resistance) 60 mOhm
Operating Temperature -55°C ~ 105°C
Lifetime @ Temp. 2000 Hrs @ 105°C
Mounting Type Surface Mount
Package / Case 2917 (7343 Metric)
Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max) 0.122" (3.10mm)
Lead Spacing -
Manufacturer Size Code D
Features COTS (High Reliability)
 
Additional Resources
Standard Package ? 1
Other Names 399-12083-1

13:37:19 3.28.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 7,45000 7,45
10 6,61600 66,16
25 6,28640 157,16
50 5,78980 289,49
100 5,29360 529,36
250 4,79728 1.199,32

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 399-12083-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 0
  • Unit Price: 3,95580
  • Digi-Reel® ? : 399-12083-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 488 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback