Add To Favorites
Product Overview
Digi-Key Part Number 399-12082-1-ND
Quantity Available 496
Can ship immediately
Manufacturer

Manufacturer Part Number

T543D336K020AHW0607505

Description CAP TANT POLY 33UF 10% 20V SMD
Expanded Description 33µF ±10% Molded Tantalum Polymer Capacitor 20V 2917 (7343 Metric) 60 mOhm
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets T543 Series Datasheet
Featured Product T543 Series COTS Polymer Electrolytic
Product Attributes Select All
Categories
Manufacturer

KEMET

Series KO-CAP® T543
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 33µF
Tolerance ±10%
Voltage - Rated 20V
Type Molded
ESR (Equivalent Series Resistance) 60 mOhm
Operating Temperature -55°C ~ 105°C
Lifetime @ Temp. 2000 Hrs @ 105°C
Mounting Type Surface Mount
Package / Case 2917 (7343 Metric)
Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max) 0.122" (3.10mm)
Lead Spacing -
Manufacturer Size Code D
Features COTS (High Reliability)
 
Additional Resources
Standard Package ? 1
Other Names 399-12082-1

22:30:53 3.26.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 7,05000 7,05
10 6,26400 62,64
25 5,95080 148,77
50 5,48100 274,05
100 5,01130 501,13
250 4,54152 1.135,38

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 399-12082-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 0
  • Unit Price: 3,74486
  • Digi-Reel® ? : 399-12082-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 496 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback