Add To Favorites
Product Overview
Digi-Key Part Number 399-12081-1-ND
Quantity Available 400
Can ship immediately
Manufacturer

Manufacturer Part Number

T543D227M006AHW0257505

Description CAP TANT POLY 220UF 20% 6.3V SMD
Expanded Description 220µF ±20% Molded Tantalum Polymer Capacitor 6.3V 2917 (7343 Metric) 25 mOhm
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 5 Weeks
Documents & Media
Datasheets T543 Series Datasheet
Featured Product T543 Series COTS Polymer Electrolytic
Product Attributes Select All
Categories
Manufacturer

KEMET

Series KO-CAP T543
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 220µF
Tolerance ±20%
Voltage - Rated 6.3V
Type Molded
ESR (Equivalent Series Resistance) 25 mOhm
Operating Temperature -55°C ~ 105°C
Lifetime @ Temp. 2000 Hrs @ 105°C
Mounting Type Surface Mount
Package / Case 2917 (7343 Metric)
Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max) 0.122" (3.10mm)
Lead Spacing -
Manufacturer Size Code D
Features COTS (High Reliability)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 399-12081-1

17:40:07 1.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 7,95000 7,95
10 7,06300 70,63
25 6,70960 167,74
50 6,18020 309,01
100 5,65040 565,04
250 5,12068 1.280,17

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 399-12081-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 0
  • Unit Price: 4,33558
  • Digi-Reel® ? : 399-12081-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 400 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback