Add To Favorites
Product Overview
Digi-Key Part Number 399-12075-1-ND
Quantity Available 457
Can ship immediately
Manufacturer

Manufacturer Part Number

T543D107K016AHW0507505

Description CAP TANT POLY 100UF 10% 16V SMD
Expanded Description 100µF ±10% Molded Tantalum Polymer Capacitor 16V 2917 (7343 Metric) 50 mOhm
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets T543 Series Datasheet
Featured Product T543 Series COTS Polymer Electrolytic
Product Attributes Select All
Categories
Manufacturer

KEMET

Series KO-CAP T543
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 100µF
Tolerance ±10%
Voltage - Rated 16V
Type Molded
ESR (Equivalent Series Resistance) 50 mOhm
Operating Temperature -55°C ~ 105°C
Lifetime @ Temp. 2000 Hrs @ 105°C
Mounting Type Surface Mount
Package / Case 2917 (7343 Metric)
Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max) 0.122" (3.10mm)
Lead Spacing -
Manufacturer Size Code D
Features COTS (High Reliability)
 
Additional Resources
Standard Package ? 1
Other Names 399-12075-1

13:08:06 1.19.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 9,21000 9,21
10 8,19400 81,94
25 7,78400 194,60
50 7,16940 358,47
100 6,55480 655,48
250 5,94028 1.485,07

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 399-12075-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 0
  • Unit Price: 5,02946
  • Digi-Reel® ? : 399-12075-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 457 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback