Add To Favorites
Product Overview
Digi-Key Part Number 399-12227-1-ND
Quantity Available 1.763
Can ship immediately
Manufacturer

Manufacturer Part Number

T543B107M006ATW025

Description CAP TANT POLY 100UF 6.3V 3528
Expanded Description 100µF ±20% Molded Tantalum Polymer Capacitor 6.3V 1210 (3528 Metric) 25 mOhm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets T543 Series Datasheet
Featured Product T543 Series COTS Polymer Electrolytic
Product Attributes Select All
Categories
Manufacturer

KEMET

Series KO-CAP T543
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 100µF
Tolerance ±20%
Voltage - Rated 6.3V
Type Molded
ESR (Equivalent Series Resistance) 25 mOhm
Operating Temperature -55°C ~ 105°C
Lifetime @ Temp. 2000 Hrs @ 105°C
Mounting Type Surface Mount
Package / Case 1210 (3528 Metric)
Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max) 0.079" (2.00mm)
Lead Spacing -
Manufacturer Size Code B
Features COTS (High Reliability)
 
Additional Resources
Standard Package ? 1
Other Names 399-12227-1

17:35:21 1.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 6,11000 6,11
10 5,43500 54,35
25 5,16320 129,08
50 4,75560 237,78
100 4,34810 434,81
250 3,94044 985,11
500 3,73662 1.868,31
1.000 3,46486 3.464,86

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 399-12227-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 0
  • Unit Price: 3,03297
  • Digi-Reel® ? : 399-12227-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.763 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback