Add To Favorites
Product Overview
Digi-Key Part Number 399-6330-1-ND
Quantity Available 850
Can ship immediately
Manufacturer

Manufacturer Part Number

T540D476M016AH6710

Description CAP TANT POLY 47UF 16V 2917
Expanded Description 47µF ±20% Molded Tantalum Polymer Capacitor 16V 2917 (7343 Metric) 65 mOhm
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 16 Weeks
Product Attributes Select All
Categories
Manufacturer

KEMET

Series KO-CAP® T540
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 47µF
Tolerance ±20%
Voltage - Rated 16V
Type Molded
ESR (Equivalent Series Resistance) 65 mOhm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Surface Mount
Package / Case 2917 (7343 Metric)
Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max) 0.122" (3.10mm)
Lead Spacing -
Manufacturer Size Code D
Features COTS (High Reliability)
 
Additional Resources
Standard Package ? 1
Other Names 399-6330-1

04:29:17 3.26.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 15,15000 15,15
10 14,39700 143,97
25 13,63960 340,99
50 12,12400 606,20
100 11,36620 1.136,62
250 10,60848 2.652,12

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 399-6330-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 500 - Immediate
  • Unit Price: 8,76352
  • Digi-Reel® ? : 399-6330-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 850 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback