• Value add packaging not available; alternate packaging exists.
Product Overview
Digi-Key Part Number 399-6333-1-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

T540B336M010AH6710

Description CAP TANT POLY 33UF 10V 3528
Expanded Description 33µF ±20% Molded Tantalum Polymer Capacitor 10V 1411 (3528 Metric) 80 mOhm
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Product Attributes Select All
Categories
Manufacturer

KEMET

Series KO-CAP® T540
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Capacitance 33µF
Tolerance ±20%
Voltage - Rated 10V
Type Molded
ESR (Equivalent Series Resistance) 80 mOhm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Surface Mount
Package / Case 1411 (3528 Metric)
Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max) 0.083" (2.10mm)
Lead Spacing -
Manufacturer Size Code B
Features COTS (High Reliability)
 
Additional Resources
Standard Package ? 1
Other Names 399-6333-1

10:19:30 3.29.2017

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 399-6333-2-ND
  • Minimum Quantity: 2.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 6,82276
Send Feedback