Add To Favorites
Product Overview
Digi-Key Part Number 399-12355-1-ND
Quantity Available 396
Can ship immediately
Manufacturer

Manufacturer Part Number

T530X337M010AHE006

Description CAP TANT POLY 330UF 10V 2917
Expanded Description 330µF ±20% Molded Tantalum Polymer Capacitor 10V 2917 (7343 Metric) 6 mOhm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets T52x,T530 Series, KO-CAP®
Featured Product T530 Series Polymer Electrolytic Capacitors
Product Attributes Select All
Categories
Manufacturer

KEMET

Series KO-CAP® T530
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 330µF
Tolerance ±20%
Voltage - Rated 10V
Type Molded
ESR (Equivalent Series Resistance) 6 mOhm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. 2000 Hrs @ 105°C
Mounting Type Surface Mount
Package / Case 2917 (7343 Metric)
Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max) 0.169" (4.30mm)
Lead Spacing -
Manufacturer Size Code X
Features General Purpose
 
Additional Resources
Standard Package ? 1
Other Names 399-12355-1

16:48:57 2.25.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 6,32000 6,32
10 5,61500 56,15
25 5,33440 133,36
50 4,91320 245,66
100 4,49200 449,20
250 4,07092 1.017,73

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 399-12355-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 0
  • Unit Price: 3,44674
  • Digi-Reel® ? : 399-12355-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 396 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback