Add To Favorites
Product Overview
Digi-Key Part Number 399-12354-1-ND
Quantity Available 475
Can ship immediately
Manufacturer

Manufacturer Part Number

T530X158M003AHE008

Description CAP TANT POLY 1500UF 3V 2917
Expanded Description 1500µF ±20% Molded Tantalum Polymer Capacitor 3V 2917 (7343 Metric) 8 mOhm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets T52x,T530 Series, KO-CAP®
Featured Product T530 Series Polymer Electrolytic Capacitors
Product Attributes Select All
Categories
Manufacturer

KEMET

Series KO-CAP T530
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 1500µF
Tolerance ±20%
Voltage - Rated 3V
Type Molded
ESR (Equivalent Series Resistance) 8 mOhm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. 2000 Hrs @ 105°C
Mounting Type Surface Mount
Package / Case 2917 (7343 Metric)
Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max) 0.169" (4.30mm)
Lead Spacing -
Manufacturer Size Code X
Features General Purpose
 
Additional Resources
Standard Package ? 1
Other Names 399-12354-1

00:07:33 1.20.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 6,92000 6,92
10 6,14800 61,48
25 5,84120 146,03
50 5,38020 269,01
100 4,91910 491,91
250 4,45792 1.114,48

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 399-12354-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 0
  • Unit Price: 3,77442
  • Digi-Reel® ? : 399-12354-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 475 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback