Add To Favorites
Product Overview
Digi-Key Part Number 399-4128-1-ND
Quantity Available 1.054
Can ship immediately
Manufacturer

Manufacturer Part Number

T530D567M2R5ATE005

Description CAP TANT POLY 560UF 2.5V 2917
Expanded Description 560µF ±20% Molded Tantalum Polymer Capacitor 2.5V 2917 (7343 Metric) 5 mOhm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 3 Weeks
Product Attributes Select All
Categories
Manufacturer

KEMET

Series KO-CAP T530
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 560µF
Tolerance ±20%
Voltage - Rated 2.5V
Type Molded
ESR (Equivalent Series Resistance) 5 mOhm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. 2000 Hrs @ 105°C
Mounting Type Surface Mount
Package / Case 2917 (7343 Metric)
Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max) 0.122" (3.10mm)
Lead Spacing -
Manufacturer Size Code D
Features General Purpose
 
Additional Resources
Standard Package ? 1
Other Names 399-4128-1

14:19:46 1.21.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 5,91000 5,91
10 5,32100 53,21
25 4,96640 124,16
50 4,61160 230,58
100 4,02040 402,04
250 3,54744 886,86

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 399-4128-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 1.000 - Immediate
  • Unit Price: 2,95618
  • Digi-Reel® ? : 399-4128-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.054 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback