Add To Favorites
Product Overview
Digi-Key Part Number 399-10373-1-ND
Quantity Available 667
Can ship immediately
Manufacturer

Manufacturer Part Number

T530D477M2R5ATE005

Description CAP TANT POLY 470UF 2.5V 2917
Expanded Description 470µF ±20% Molded Tantalum Polymer Capacitor 2.5V 2917 (7343 Metric) 5 mOhm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

KEMET

Series KO-CAP® T530
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 470µF
Tolerance ±20%
Voltage - Rated 2.5V
Type Molded
ESR (Equivalent Series Resistance) 5 mOhm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. 2000 Hrs @ 105°C
Mounting Type Surface Mount
Package / Case 2917 (7343 Metric)
Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max) 0.122" (3.10mm)
Lead Spacing -
Manufacturer Size Code D
Features General Purpose
 
Additional Resources
Standard Package ? 1
Other Names 399-10373-1

12:15:41 3.26.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 5,37000 5,37
10 4,77700 47,77
25 4,53800 113,45
50 4,17960 208,98
100 3,82130 382,13
250 3,46308 865,77

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 399-10373-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 500 - Immediate
  • Unit Price: 2,90752
  • Digi-Reel® ? : 399-10373-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 667 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback