Add To Favorites
Product Overview
Digi-Key Part Number 399-10536-1-ND
Quantity Available 14.415
Can ship immediately
Manufacturer

Manufacturer Part Number

T529P476M010AAE200

Description CAP TANT POLY 47UF 10V 0805
Expanded Description 47µF ±20% Molded Tantalum Polymer Capacitor 10V 0805 (2012 Metric) 200 mOhm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 4 Weeks
Product Attributes Select All
Categories
Manufacturer

KEMET

Series KO-CAP T529
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 47µF
Tolerance ±20%
Voltage - Rated 10V
Type Molded
ESR (Equivalent Series Resistance) 200 mOhm
Operating Temperature -55°C ~ 105°C
Lifetime @ Temp. -
Mounting Type Surface Mount
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) 0.039" (1.00mm)
Lead Spacing -
Manufacturer Size Code P
Features General Purpose
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 399-10536-1

08:28:06 2.19.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,23000 1,23
10 0,97300 9,73
25 0,89160 22,29
50 0,84280 42,14
100 0,72930 72,93
250 0,64828 162,07
500 0,55104 275,52
1.000 0,48622 486,22

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 399-10536-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 12.000 - Immediate
  • Unit Price: 0,40518
  • Digi-Reel® ? : 399-10536-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 14.415 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback