Add To Favorites
Product Overview
Digi-Key Part Number 399-10533-1-ND
Quantity Available 6.065
Can ship immediately
Manufacturer

Manufacturer Part Number

T529P226M006AAE200

Description CAP TANT POLY 22UF 6V 0805
Expanded Description 22µF ±20% Molded Tantalum Polymer Capacitor 6V 0805 (2012 Metric) 200 mOhm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets T52x,T530 Series, KO-CAP®
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

KEMET

Series KO-CAP T529
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 22µF
Tolerance ±20%
Voltage - Rated 6V
Type Molded
ESR (Equivalent Series Resistance) 200 mOhm
Operating Temperature -55°C ~ 105°C
Lifetime @ Temp. -
Mounting Type Surface Mount
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) 0.039" (1.00mm)
Lead Spacing -
Manufacturer Size Code P
Features General Purpose
 
Additional Resources
Standard Package ? 1
Other Names 399-10533-1

09:46:00 2.20.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,15000 1,15
10 0,90900 9,09
25 0,83400 20,85
50 0,78840 39,42
100 0,68230 68,23
250 0,60648 151,62
500 0,51550 257,75
1.000 0,45485 454,85

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 399-10533-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 6.000 - Immediate
  • Unit Price: 0,37904
  • Digi-Reel® ? : 399-10533-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.065 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback