Add To Favorites
Product Overview
Digi-Key Part Number 399-10527-1-ND
Quantity Available 8.614
Can ship immediately
Manufacturer

Manufacturer Part Number

T527I107M004ATE200

Description CAP TANT POLY 100UF 4V 1206
Expanded Description 100µF ±20% Molded Tantalum Polymer Capacitor 4V 1206 (3216 Metric) 200 mOhm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 4 Weeks
Product Attributes Select All
Categories
Manufacturer

KEMET

Series KO-CAP T527
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 100µF
Tolerance ±20%
Voltage - Rated 4V
Type Molded
ESR (Equivalent Series Resistance) 200 mOhm
Operating Temperature -55°C ~ 105°C
Lifetime @ Temp. -
Mounting Type Surface Mount
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) 0.039" (1.00mm)
Lead Spacing -
Manufacturer Size Code I
Features General Purpose
 
Additional Resources
Standard Package ? 1
Other Names 399-10527-1

08:14:55 1.21.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,14000 1,14
10 0,90300 9,03
25 0,82760 20,69
50 0,78260 39,13
100 0,67720 67,72
250 0,60200 150,50
500 0,51168 255,84
1.000 0,45149 451,49

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 399-10527-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,37624
  • Digi-Reel® ? : 399-10527-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 8.614 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback