Add To Favorites
Product Overview
Digi-Key Part Number 399-3265-1-ND
Quantity Available 5.189
Can ship immediately
Manufacturer

Manufacturer Part Number

T525B157M003ATE080

Description CAP TANT POLY 150UF 3V 3528
Expanded Description 150µF ±20% Molded Tantalum Polymer Capacitor 3V 1411 (3528 Metric) 80 mOhm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

KEMET

Series KO-CAP® T525
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 150µF
Tolerance ±20%
Voltage - Rated 3V
Type Molded
ESR (Equivalent Series Resistance) 80 mOhm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Surface Mount
Package / Case 1411 (3528 Metric)
Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max) 0.079" (2.00mm)
Lead Spacing -
Manufacturer Size Code B
Features General Purpose
 
Additional Resources
Standard Package ? 1
Other Names 399-3265-1

20:46:02 3.29.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,08000 1,08
10 0,84700 8,47
25 0,77640 19,41
50 0,73380 36,69
100 0,63510 63,51
250 0,56452 141,13
500 0,47984 239,92
1.000 0,42338 423,38

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 399-3265-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,34362
  • Digi-Reel® ? : 399-3265-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.189 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback