Add To Favorites
Product Overview
Digi-Key Part Number 399-6334-1-ND
Quantity Available 1.148
Can ship immediately
Manufacturer

Manufacturer Part Number

T522V157M006ATE040

Description CAP TANT POLY 150UF 6.3V 2917
Expanded Description 150µF ±20% Molded Tantalum Polymer Capacitor 6.3V 2917 (7343 Metric) 40 mOhm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Categories
Manufacturer

KEMET

Series KO-CAP T522
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 150µF
Tolerance ±20%
Voltage - Rated 6.3V
Type Molded
ESR (Equivalent Series Resistance) 40 mOhm
Operating Temperature -55°C ~ 105°C
Lifetime @ Temp. 2000 Hrs @ 105°C
Mounting Type Surface Mount
Package / Case 2917 (7343 Metric)
Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max) 0.075" (1.90mm)
Lead Spacing -
Manufacturer Size Code V
Features General Purpose
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
399-4079-2-ND T520V157M006ATE040 KEMET Tape & Reel (TR) ? 0
0,84958 1.000  Non-Stock ?
399-5292-1-ND T520V157M010ATE040 KEMET Cut Tape (CT) ? 1.967 - Immediate
3,13000 1
Additional Resources
Standard Package ? 1
Other Names 399-6334-1

04:22:31 2.21.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,08000 3,08
10 2,48300 24,83
25 2,33440 58,36
50 2,13580 106,79
100 1,93700 193,70
250 1,58936 397,34
500 1,44036 720,18

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 399-6334-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 1.000 - Immediate
  • Unit Price: 1,24169
  • Digi-Reel® ? : 399-6334-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.148 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback