Add To Favorites
Product Overview
Digi-Key Part Number 399-6324-1-ND
Quantity Available 1.989
Can ship immediately
Manufacturer

Manufacturer Part Number

T522V157M006ATE025

Description CAP TANT POLY 150UF 6.3V 2917
Expanded Description 150µF ±20% Molded Tantalum Polymer Capacitor 6.3V 2917 (7343 Metric) 25 mOhm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Categories
Manufacturer

KEMET

Series KO-CAP T522
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 150µF
Tolerance ±20%
Voltage - Rated 6.3V
Type Molded
ESR (Equivalent Series Resistance) 25 mOhm
Operating Temperature -55°C ~ 105°C
Lifetime @ Temp. 2000 Hrs @ 105°C
Mounting Type Surface Mount
Package / Case 2917 (7343 Metric)
Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max) 0.075" (1.90mm)
Lead Spacing -
Manufacturer Size Code V
Features General Purpose
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
399-4078-1-ND T520V157M006ATE025 KEMET Cut Tape (CT) ? 2.619 - Immediate
2,49000 1
399-5609-1-ND T520V157M010ATE025 KEMET Cut Tape (CT) ? 3.444 - Immediate
2,85000 1
Kits
  • TAN ENG KIT 26 - KEMET | 399-12008-ND DigiKey Electronics
  • TAN ENG KIT 26
  • KEMET
  • CAP KIT TANT POLY 0.1-470UF 60PC
  • Unit Price 76,98000
  • 399-12008-ND
Additional Resources
Standard Package ? 1
Other Names 399-6324-1

15:42:00 2.19.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,24000 3,24
10 2,61400 26,14
25 2,45720 61,43
50 2,24820 112,41
100 2,03900 203,90
250 1,67300 418,25
500 1,51616 758,08

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 399-6324-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 1.000 - Immediate
  • Unit Price: 1,26036
  • Digi-Reel® ? : 399-6324-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.989 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback