Add To Favorites
Product Overview
Digi-Key Part Number 399-12347-1-ND
Quantity Available 651
Can ship immediately
Manufacturer

Manufacturer Part Number

T521X186M050ATE070

Description CAP TANTALUM 18UF 50V 2917
Expanded Description 18µF ±20% Molded Tantalum Polymer Capacitor 50V 2917 (7343 Metric) 70 mOhm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

KEMET

Series KO-CAP® T521
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 18µF
Tolerance ±20%
Voltage - Rated 50V
Type Molded
ESR (Equivalent Series Resistance) 70 mOhm
Operating Temperature -55°C ~ 105°C
Lifetime @ Temp. 2000 Hrs @ 105°C
Mounting Type Surface Mount
Package / Case 2917 (7343 Metric)
Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max) 0.169" (4.30mm)
Lead Spacing -
Manufacturer Size Code X
Features General Purpose
 
Additional Resources
Standard Package ? 1
Other Names 399-12347-1

17:53:22 3.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,87000 3,87
10 3,12100 31,21
25 2,93400 73,35
50 2,68420 134,21
100 2,43450 243,45
250 1,99752 499,38

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 399-12347-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 500 - Immediate
  • Unit Price: 1,57412
  • Digi-Reel® ? : 399-12347-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 651 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback