Add To Favorites
Product Overview
Digi-Key Part Number 399-11663-1-ND
Quantity Available 5.835
Can ship immediately
Manufacturer

Manufacturer Part Number

T521B156M020ATE090

Description CAP TANT POLY 15UF 20V 3528
Expanded Description 15µF ±20% Molded Tantalum Polymer Capacitor 20V 1210 (3528 Metric) 90 mOhm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

KEMET

Series KO-CAP T521
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 15µF
Tolerance ±20%
Voltage - Rated 20V
Type Molded
ESR (Equivalent Series Resistance) 90 mOhm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Surface Mount
Package / Case 1210 (3528 Metric)
Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max) 0.079" (2.00mm)
Lead Spacing -
Manufacturer Size Code B
Features General Purpose
 
Additional Resources
Standard Package ? 1
Other Names 399-11663-1

16:48:50 1.20.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,43000 1,43
10 1,12900 11,29
25 1,03480 25,87
50 0,97820 48,91
100 0,84650 84,65
250 0,75248 188,12
500 0,63962 319,81
1.000 0,56436 564,36

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 399-11663-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,47030
  • Digi-Reel® ? : 399-11663-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.835 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback