Add To Favorites
Product Overview
Digi-Key Part Number 399-10361-1-ND
Quantity Available 450
Can ship immediately
Manufacturer

Manufacturer Part Number

T520Y108M2R5ATE015

Description CAP TANT POLY 1000UF 2.5V 2917
Expanded Description 1000µF ±20% Molded Tantalum Polymer Capacitor 2.5V 2917 (7343 Metric) 15 mOhm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 5 Weeks
Product Attributes Select All
Categories
Manufacturer

KEMET

Series KO-CAP T520
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 1000µF
Tolerance ±20%
Voltage - Rated 2.5V
Type Molded
ESR (Equivalent Series Resistance) 15 mOhm
Operating Temperature -55°C ~ 105°C
Lifetime @ Temp. 2000 Hrs @ 105°C
Mounting Type Surface Mount
Package / Case 2917 (7343 Metric)
Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max) 0.157" (4.00mm)
Lead Spacing -
Manufacturer Size Code Y
Features General Purpose
 
Additional Resources
Standard Package ? 1
Other Names 399-10361-1

02:46:27 2.21.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,89000 3,89
10 3,13700 31,37
25 2,94880 73,72
50 2,69780 134,89
100 2,44680 244,68
250 2,00760 501,90

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 399-10361-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 0
  • Unit Price: 1,62446
  • Digi-Reel® ? : 399-10361-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 450 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback