Add To Favorites
Product Overview
Digi-Key Part Number 399-10360-1-ND
Quantity Available 1.394
Can ship immediately
Manufacturer

Manufacturer Part Number

T520X477M006ATE018

Description CAP TANT POLY 470UF 6.3V 2917
Expanded Description 470µF ±20% Molded Tantalum Polymer Capacitor 6.3V 2917 (7343 Metric) 18 mOhm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

KEMET

Series KO-CAP® T520
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 470µF
Tolerance ±20%
Voltage - Rated 6.3V
Type Molded
ESR (Equivalent Series Resistance) 18 mOhm
Operating Temperature -55°C ~ 105°C
Lifetime @ Temp. 2000 Hrs @ 105°C
Mounting Type Surface Mount
Package / Case 2917 (7343 Metric)
Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max) 0.169" (4.30mm)
Lead Spacing -
Manufacturer Size Code X
Features General Purpose
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 399-10360-1

17:23:33 3.25.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 6,23000 6,23
10 5,53700 55,37
25 5,25960 131,49
50 4,84440 242,22
100 4,42920 442,92
250 4,01400 1.003,50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 399-10360-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 500 - Immediate
  • Unit Price: 3,30990
  • Digi-Reel® ? : 399-10360-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.394 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback