Add To Favorites
Product Overview
Digi-Key Part Number 399-4113-1-ND
Quantity Available 1.871
Can ship immediately
Manufacturer

Manufacturer Part Number

T520X108M003ATE015

Description CAP TANT POLY 1000UF 3V 2917
Expanded Description 1000µF ±20% Molded Tantalum Polymer Capacitor 3V 2917 (7343 Metric) 15 mOhm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

KEMET

Series KO-CAP® T520
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 1000µF
Tolerance ±20%
Voltage - Rated 3V
Type Molded
ESR (Equivalent Series Resistance) 15 mOhm
Operating Temperature -55°C ~ 105°C
Lifetime @ Temp. 2000 Hrs @ 105°C
Mounting Type Surface Mount
Package / Case 2917 (7343 Metric)
Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max) 0.169" (4.30mm)
Lead Spacing -
Manufacturer Size Code X
Features General Purpose
 
Additional Resources
Standard Package ? 1
Other Names 399-4113-1

14:32:52 2.27.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,84000 4,84
10 4,35200 43,52
25 4,06240 101,56
50 3,77220 188,61
100 3,28850 328,85
250 2,90164 725,41

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 399-4113-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 1.500 - Immediate
  • Unit Price: 2,41802
  • Digi-Reel® ? : 399-4113-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.871 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback