Add To Favorites
Product Overview
Digi-Key Part Number 399-10350-1-ND
Quantity Available 38.340
Can ship immediately
Manufacturer

Manufacturer Part Number

T520V226M020ATE090

Description CAP TANT POLY 22UF 20V 2917
Expanded Description 22µF ±20% Molded Tantalum Polymer Capacitor 20V 2917 (7343 Metric) 90 mOhm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 9 Weeks
Product Attributes Select All
Categories
Manufacturer

KEMET

Series KO-CAP T520
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 22µF
Tolerance ±20%
Voltage - Rated 20V
Type Molded
ESR (Equivalent Series Resistance) 90 mOhm
Operating Temperature -55°C ~ 105°C
Lifetime @ Temp. 2000 Hrs @ 105°C
Mounting Type Surface Mount
Package / Case 2917 (7343 Metric)
Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max) 0.075" (1.90mm)
Lead Spacing -
Manufacturer Size Code V
Features General Purpose
 
Additional Resources
Standard Package ? 1
Other Names 399-10350-1

17:39:37 1.19.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,99000 2,99
10 2,41900 24,19
25 2,27360 56,84
50 2,08000 104,00
100 1,88660 188,66
250 1,54796 386,99
500 1,40284 701,42

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 399-10350-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 38.000 - Immediate
  • Unit Price: 1,20935
  • Digi-Reel® ? : 399-10350-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 38.340 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback