Add To Favorites
Product Overview
Digi-Key Part Number 399-4072-1-ND
Quantity Available 3.586
Can ship immediately
Manufacturer

Manufacturer Part Number

T520V157M004ATE009

Description CAP TANT POLY 150UF 4V 2917
Expanded Description 150µF ±20% Molded Tantalum Polymer Capacitor 4V 2917 (7343 Metric) 9 mOhm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Categories
Manufacturer

KEMET

Series KO-CAP® T520
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 150µF
Tolerance ±20%
Voltage - Rated 4V
Type Molded
ESR (Equivalent Series Resistance) 9 mOhm
Operating Temperature -55°C ~ 105°C
Lifetime @ Temp. 2000 Hrs @ 105°C
Mounting Type Surface Mount
Package / Case 2917 (7343 Metric)
Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max) 0.075" (1.90mm)
Lead Spacing -
Manufacturer Size Code V
Features General Purpose
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
399-4076-1-ND T520V157M006ATE009 KEMET Cut Tape (CT) ? 827 - Immediate
2,95000 1
Additional Resources
Standard Package ? 1
Other Names 399-4072-1

09:28:00 3.28.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,13000 3,13
10 2,53700 25,37
25 2,30680 57,67
50 2,21460 110,73
100 1,93780 193,78
250 1,66100 415,25
500 1,47642 738,21

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 399-4072-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 1,12336
  • Digi-Reel® ? : 399-4072-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.586 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback