Add To Favorites
Product Overview
Digi-Key Part Number 399-5290-1-ND
Quantity Available 7.500
Can ship immediately
Manufacturer

Manufacturer Part Number

T520T686M006ATE150

Description CAP TANT POLY 68UF 6.3V 3528
Expanded Description 68µF ±20% Molded Tantalum Polymer Capacitor 6.3V 1411 (3528 Metric) 150 mOhm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 9 Weeks
Product Attributes Select All
Categories
Manufacturer

KEMET

Series KO-CAP® T520
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 68µF
Tolerance ±20%
Voltage - Rated 6.3V
Type Molded
ESR (Equivalent Series Resistance) 150 mOhm
Operating Temperature -55°C ~ 105°C
Lifetime @ Temp. 2000 Hrs @ 105°C
Mounting Type Surface Mount
Package / Case 1411 (3528 Metric)
Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max) 0.047" (1.20mm)
Lead Spacing -
Manufacturer Size Code T
Features General Purpose
 
Additional Resources
Standard Package ? 1
Other Names 399-5290-1

21:03:02 2.26.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,20000 1,20
10 0,94100 9,41
25 0,86280 21,57
50 0,81560 40,78
100 0,70580 70,58
250 0,62736 156,84
500 0,53328 266,64
1.000 0,47053 470,53

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 399-5290-2-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 5.000 - Immediate
  • Unit Price: 0,39211
  • Digi-Reel® ? : 399-5290-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.500 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback