Add To Favorites
Product Overview
Digi-Key Part Number 399-4064-1-ND
Quantity Available 6.602
Can ship immediately
Manufacturer

Manufacturer Part Number

T520D687M003ATE040

Description CAP TANT POLY 680UF 3V 2917
Expanded Description 680µF ±20% Molded Tantalum Polymer Capacitor 3V 2917 (7343 Metric) 40 mOhm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

KEMET

Series KO-CAP® T520
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 680µF
Tolerance ±20%
Voltage - Rated 3V
Type Molded
ESR (Equivalent Series Resistance) 40 mOhm
Operating Temperature -55°C ~ 105°C
Lifetime @ Temp. 2000 Hrs @ 105°C
Mounting Type Surface Mount
Package / Case 2917 (7343 Metric)
Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max) 0.122" (3.10mm)
Lead Spacing -
Manufacturer Size Code D
Features General Purpose
 
Additional Resources
Standard Package ? 1
Other Names 399-4064-1

23:33:13 3.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,03000 3,03
10 2,44300 24,43
25 2,29600 57,40
50 2,10060 105,03
100 1,90530 190,53
250 1,56328 390,82

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 399-4064-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 6.500 - Immediate
  • Unit Price: 1,35936
  • Digi-Reel® ? : 399-4064-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.602 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback