Add To Favorites
Product Overview
Digi-Key Part Number 399-11410-1-ND
Quantity Available 54.643
Can ship immediately
Manufacturer

Manufacturer Part Number

T520D337M004ATE012

Description CAP TANT POLY 330UF 4V 2917
Expanded Description 330µF ±20% Molded Tantalum Polymer Capacitor 4V 2917 (7343 Metric) 12 mOhm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 4 Weeks
Product Attributes Select All
Categories
Manufacturer

KEMET

Series KO-CAP T520
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 330µF
Tolerance ±20%
Voltage - Rated 4V
Type Molded
ESR (Equivalent Series Resistance) 12 mOhm
Operating Temperature -55°C ~ 105°C
Lifetime @ Temp. 2000 Hrs @ 105°C
Mounting Type Surface Mount
Package / Case 2917 (7343 Metric)
Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max) 0.122" (3.10mm)
Lead Spacing -
Manufacturer Size Code D
Features General Purpose
 
Additional Resources
Standard Package ? 1
Other Names 399-11410-1

20:25:49 1.17.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,92000 1,92
10 1,55400 15,54
25 1,41240 35,31
50 1,35580 67,79
100 1,18630 118,63
250 1,01680 254,20

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 399-11410-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 54.500 - Immediate
  • Unit Price: 0,80700
  • Digi-Reel® ? : 399-11410-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 54.643 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback