Add To Favorites
Product Overview
Digi-Key Part Number 399-4734-1-ND
Quantity Available 2.089
Can ship immediately
Manufacturer

Manufacturer Part Number

T520D227M004ATE012

Description CAP TANT POLY 220UF 4V 2917
Expanded Description 220µF ±20% Molded Tantalum Polymer Capacitor 4V 2917 (7343 Metric) 12 mOhm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

KEMET

Series KO-CAP® T520
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 220µF
Tolerance ±20%
Voltage - Rated 4V
Type Molded
ESR (Equivalent Series Resistance) 12 mOhm
Operating Temperature -55°C ~ 105°C
Lifetime @ Temp. 2000 Hrs @ 105°C
Mounting Type Surface Mount
Package / Case 2917 (7343 Metric)
Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max) 0.122" (3.10mm)
Lead Spacing -
Manufacturer Size Code D
Features General Purpose
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
399-4086-1-ND T520V227M006ATE012 KEMET Cut Tape (CT) ? 5.455 - Immediate
2,77000 1
399-4082-2-ND T520V227M004ATE012 KEMET Tape & Reel (TR) ? 1.000 - Immediate
0,67402 1.000
399-5255-1-ND T528Z227M004ATE012 KEMET Cut Tape (CT) ? 5.160 - Immediate
4,04000 1
Additional Resources
Standard Package ? 1
Other Names 399-4734-1

20:42:57 3.28.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,94000 1,94
10 1,56900 15,69
25 1,42600 35,65
50 1,36920 68,46
100 1,19800 119,80
250 1,02688 256,72

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 399-4734-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 1.500 - Immediate
  • Unit Price: 0,79372
  • Digi-Reel® ? : 399-4734-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.089 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback