Add To Favorites
Product Overview
Digi-Key Part Number 399-4037-1-ND
Quantity Available 1.071
Can ship immediately
Manufacturer

Manufacturer Part Number

T520D157M008ATE040

Description CAP TANT POLY 150UF 8V 2917
Expanded Description 150µF ±20% Molded Tantalum Polymer Capacitor 8V 2917 (7343 Metric) 40 mOhm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 17 Weeks
Product Attributes Select All
Categories
Manufacturer

KEMET

Series KO-CAP T520
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 150µF
Tolerance ±20%
Voltage - Rated 8V
Type Molded
ESR (Equivalent Series Resistance) 40 mOhm
Operating Temperature -55°C ~ 105°C
Lifetime @ Temp. 2000 Hrs @ 105°C
Mounting Type Surface Mount
Package / Case 2917 (7343 Metric)
Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max) 0.122" (3.10mm)
Lead Spacing -
Manufacturer Size Code D
Features General Purpose
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
399-4039-1-ND T520D157M010ATE040 KEMET Cut Tape (CT) ? 14.461 - Immediate
1,65000 1
399-5292-1-ND T520V157M010ATE040 KEMET Cut Tape (CT) ? 1.967 - Immediate
3,13000 1
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 399-4037-1

17:33:53 2.20.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,59000 1,59
10 1,25500 12,55
25 1,15000 28,75
50 1,08740 54,37
100 0,94110 94,11
250 0,83652 209,13

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 399-4037-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 500 - Immediate
  • Unit Price: 0,63484
  • Digi-Reel® ? : 399-4037-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.071 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback