Add To Favorites
Product Overview
Digi-Key Part Number 399-12332-1-ND
Quantity Available 1.963
Can ship immediately
Manufacturer

Manufacturer Part Number

T520C826M008ATE025

Description CAP TANT POLY 82UF 4V 2312
Expanded Description 82µF ±20% Molded Tantalum Polymer Capacitor 8V 2312 (6032 Metric) 25 mOhm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 18 Weeks
Product Attributes Select All
Categories
Manufacturer

KEMET

Series KO-CAP® T520
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 82µF
Tolerance ±20%
Voltage - Rated 8V
Type Molded
ESR (Equivalent Series Resistance) 25 mOhm
Operating Temperature -55°C ~ 105°C
Lifetime @ Temp. 2000 Hrs @ 105°C
Mounting Type Surface Mount
Package / Case 2312 (6032 Metric)
Size / Dimension 0.236" L x 0.126" W (6.00mm x 3.20mm)
Height - Seated (Max) 0.110" (2.80mm)
Lead Spacing -
Manufacturer Size Code C
Features General Purpose
 
Additional Resources
Standard Package ? 1
Other Names 399-12332-1

08:49:12 2.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,23000 1,23
10 0,97300 9,73
25 0,89160 22,29
50 0,84280 42,14
100 0,72930 72,93
250 0,64828 162,07

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 399-12332-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 1.500 - Immediate
  • Unit Price: 0,49200
  • Digi-Reel® ? : 399-12332-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.963 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback