Add To Favorites
Product Overview
Digi-Key Part Number 399-9777-1-ND
Quantity Available 2.576
Can ship immediately
Manufacturer

Manufacturer Part Number

T520C337M2R5ATE015

Description CAP TANT POLY 330UF 2.5V 2312
Expanded Description 330µF ±20% Molded Tantalum Polymer Capacitor 2.5V 2312 (6032 Metric) 15 mOhm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 18 Weeks
Product Attributes Select All
Categories
Manufacturer

KEMET

Series KO-CAP® T520
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 330µF
Tolerance ±20%
Voltage - Rated 2.5V
Type Molded
ESR (Equivalent Series Resistance) 15 mOhm
Operating Temperature -55°C ~ 105°C
Lifetime @ Temp. 2000 Hrs @ 105°C
Mounting Type Surface Mount
Package / Case 2312 (6032 Metric)
Size / Dimension 0.236" L x 0.126" W (6.00mm x 3.20mm)
Height - Seated (Max) 0.110" (2.80mm)
Lead Spacing -
Manufacturer Size Code C
Features General Purpose
 
Additional Resources
Standard Package ? 1
Other Names 399-9777-1

12:59:21 2.27.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,55000 1,55
10 1,22300 12,23
25 1,12160 28,04
50 1,06020 53,01
100 0,91750 91,75
250 0,81560 203,90

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 399-9777-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,61898
  • Digi-Reel® ? : 399-9777-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.576 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback