Add To Favorites
Product Overview
Digi-Key Part Number 399-12329-1-ND
Quantity Available 1.200
Can ship immediately
Manufacturer

Manufacturer Part Number

T520C157M006ATE025

Description CAP TANT POLY 150UF 6.3V 2312
Expanded Description 150µF ±20% Molded Tantalum Polymer Capacitor 6.3V 2312 (6032 Metric) 25 mOhm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 18 Weeks
Product Attributes Select All
Categories
Manufacturer

KEMET

Series KO-CAP T520
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 150µF
Tolerance ±20%
Voltage - Rated 6.3V
Type Molded
ESR (Equivalent Series Resistance) 25 mOhm
Operating Temperature -55°C ~ 105°C
Lifetime @ Temp. 2000 Hrs @ 105°C
Mounting Type Surface Mount
Package / Case 2312 (6032 Metric)
Size / Dimension 0.236" L x 0.126" W (6.00mm x 3.20mm)
Height - Seated (Max) 0.110" (2.80mm)
Lead Spacing -
Manufacturer Size Code C
Features General Purpose
 
Additional Resources
Standard Package ? 1
Other Names 399-12329-1

00:37:39 2.20.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,20000 1,20
10 0,94100 9,41
25 0,86280 21,57
50 0,81560 40,78
100 0,70580 70,58
250 0,62736 156,84

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 399-12329-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 1.000 - Immediate
  • Unit Price: 0,47614
  • Digi-Reel® ? : 399-12329-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.200 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback