Add To Favorites
Product Overview
Digi-Key Part Number 399-4729-1-ND
Quantity Available 5.409
Can ship immediately
Manufacturer

Manufacturer Part Number

T520B227M2R5ATE030

Description CAP TANT POLY 220UF 2.5V 3528
Expanded Description 220µF ±20% Molded Tantalum Polymer Capacitor 2.5V 1411 (3528 Metric) 30 mOhm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 17 Weeks
Product Attributes Select All
Categories
Manufacturer

KEMET

Series KO-CAP® T520
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 220µF
Tolerance ±20%
Voltage - Rated 2.5V
Type Molded
ESR (Equivalent Series Resistance) 30 mOhm
Operating Temperature -55°C ~ 105°C
Lifetime @ Temp. 2000 Hrs @ 105°C
Mounting Type Surface Mount
Package / Case 1411 (3528 Metric)
Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max) 0.083" (2.10mm)
Lead Spacing -
Manufacturer Size Code B
Features General Purpose
 
Additional Resources
Standard Package ? 1
Other Names 399-4729-1

18:15:57 2.26.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,93000 0,93
10 0,73800 7,38
25 0,67600 16,90
50 0,63900 31,95
100 0,55290 55,29
250 0,49144 122,86
500 0,41772 208,86
1.000 0,36859 368,59

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 399-4729-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,31813
  • Digi-Reel® ? : 399-4729-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.409 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback