Add To Favorites
Product Overview
Digi-Key Part Number 399-4015-1-ND
Quantity Available 2.300
Can ship immediately
Manufacturer

Manufacturer Part Number

T520B157M004ATE070

Description CAP TANT POLY 150UF 4V 3528
Expanded Description 150µF ±20% Molded Tantalum Polymer Capacitor 4V 1411 (3528 Metric) 70 mOhm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Categories
Manufacturer

KEMET

Series KO-CAP® T520
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 150µF
Tolerance ±20%
Voltage - Rated 4V
Type Molded
ESR (Equivalent Series Resistance) 70 mOhm
Operating Temperature -55°C ~ 105°C
Lifetime @ Temp. 2000 Hrs @ 105°C
Mounting Type Surface Mount
Package / Case 1411 (3528 Metric)
Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max) 0.083" (2.10mm)
Lead Spacing -
Manufacturer Size Code B
Features General Purpose
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
399-4732-1-ND T520B157M006ATE070 KEMET Cut Tape (CT) ? 14.733 - Immediate
0,99000 1
Additional Resources
Standard Package ? 1
Other Names 399-4015-1

00:04:47 3.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,99000 0,99
10 0,78200 7,82
25 0,71680 17,92
50 0,67740 33,87
100 0,58620 58,62
250 0,52108 130,27
500 0,44292 221,46
1.000 0,39082 390,82

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 399-4015-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,32851
  • Digi-Reel® ? : 399-4015-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.300 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback