Add To Favorites
Product Overview
Digi-Key Part Number 399-5307-1-ND
Quantity Available 7.341
Can ship immediately
Manufacturer

Manufacturer Part Number

T520B157M004ATE018

Description CAP TANT POLY 150UF 4V 3528
Expanded Description 150µF ±20% Molded Tantalum Polymer Capacitor 4V 1210 (3528 Metric) 18 mOhm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 9 Weeks
Product Attributes Select All
Categories
Manufacturer

KEMET

Series KO-CAP T520
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 150µF
Tolerance ±20%
Voltage - Rated 4V
Type Molded
ESR (Equivalent Series Resistance) 18 mOhm
Operating Temperature -55°C ~ 105°C
Lifetime @ Temp. 2000 Hrs @ 105°C
Mounting Type Surface Mount
Package / Case 1210 (3528 Metric)
Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max) 0.083" (2.10mm)
Lead Spacing -
Manufacturer Size Code B
Features General Purpose
 
Additional Resources
Standard Package ? 1
Other Names 399-5307-1

08:47:36 1.20.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,63000 1,63
10 1,29000 12,90
25 1,18240 29,56
50 1,11800 55,90
100 0,96750 96,75
250 0,86000 215,00
500 0,73098 365,49
1.000 0,64499 644,99

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 399-5307-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,53749
  • Digi-Reel® ? : 399-5307-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.341 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback