Add To Favorites
Product Overview
Digi-Key Part Number 399-10468-1-ND
Quantity Available 906
Can ship immediately
Manufacturer

Manufacturer Part Number

T513D107K016BH61107505

Description CAP TANT 100UF 16V 10% 2917
Expanded Description 100µF ±10% Molded Tantalum Capacitors 16V 2917 (7343 Metric) 75 mOhm
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets T513 Series
Product Attributes Select All
Categories
Manufacturer

KEMET

Series T513
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 100µF
Tolerance ±10%
Voltage - Rated 16V
Type Molded
ESR (Equivalent Series Resistance) 75 mOhm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. 2000 Hrs @ 85°C
Mounting Type Surface Mount
Package / Case 2917 (7343 Metric)
Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max) 0.169" (4.30mm)
Lead Spacing -
Manufacturer Size Code D
Features COTS (High Reliability)
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 399-10468-1

06:46:20 2.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 15,87000 15,87
10 15,08000 150,80
25 14,28560 357,14
50 12,69800 634,90
100 11,90450 1.190,45
250 11,11088 2.777,72

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 399-10468-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 500 - Immediate
  • Unit Price: 9,42442
  • Digi-Reel® ? : 399-10468-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 906 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback