Add To Favorites
Product Overview
Digi-Key Part Number 399-4002-1-ND
Quantity Available 906
Can ship immediately
Manufacturer

Manufacturer Part Number

T510X687K004AT

Description CAP TANT 680UF 4V 10% 2917
Expanded Description 680µF ±10% Molded Tantalum Capacitors 4V 2917 (7343 Metric) 30 mOhm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

KEMET

Series T510
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 680µF
Tolerance ±10%
Voltage - Rated 4V
Type Molded
ESR (Equivalent Series Resistance) 30 mOhm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. 2000 Hrs @ 85°C
Mounting Type Surface Mount
Package / Case 2917 (7343 Metric)
Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max) 0.169" (4.30mm)
Lead Spacing -
Manufacturer Size Code X
Features General Purpose
Failure Rate -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
399-8549-2-ND T510X687K004ATE030 KEMET Tape & Reel (TR) ? 500 - Immediate
4,21202 500
Additional Resources
Standard Package ? 1
Other Names 399-4002-1

06:26:19 3.29.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 7,93000 7,93
10 7,04600 70,46
25 6,69320 167,33
50 6,16480 308,24
100 5,63640 563,64
250 5,10804 1.277,01

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 399-4002-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 0
  • Unit Price: 4,21202
  • Digi-Reel® ? : 399-4002-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 906 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback