Add To Favorites
Product Overview
Digi-Key Part Number 399-10321-1-ND
Quantity Available 1.834
Can ship immediately
Manufacturer

Manufacturer Part Number

T510X157M016ATE030

Description CAP TANT 150UF 16V 20% 2917
Expanded Description 150µF ±20% Molded Tantalum Capacitors 16V 2917 (7343 Metric) 30 mOhm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets T510 Series
Product Attributes Select All
Categories
Manufacturer

KEMET

Series T510
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 150µF
Tolerance ±20%
Voltage - Rated 16V
Type Molded
ESR (Equivalent Series Resistance) 30 mOhm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. 2000 Hrs @ 85°C
Mounting Type Surface Mount
Package / Case 2917 (7343 Metric)
Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max) 0.169" (4.30mm)
Lead Spacing -
Manufacturer Size Code X
Features General Purpose
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 399-10321-1

19:05:46 1.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 7,69000 7,69
10 6,83700 68,37
25 6,49520 162,38
50 5,98220 299,11
100 5,46950 546,95
250 4,95672 1.239,18

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 399-10321-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 1.500 - Immediate
  • Unit Price: 4,19672
  • Digi-Reel® ? : 399-10321-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.834 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback