Add To Favorites
Product Overview
Digi-Key Part Number 399-10320-1-ND
Quantity Available 559
Can ship immediately
Manufacturer

Manufacturer Part Number

T510X107K020AHE035

Description CAP TANT 100UF 20V 10% 2917
Expanded Description 100µF ±10% Molded Tantalum Capacitors 20V 2917 (7343 Metric) 35 mOhm
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets T510 Series
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

KEMET

Series T510
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 100µF
Tolerance ±10%
Voltage - Rated 20V
Type Molded
ESR (Equivalent Series Resistance) 35 mOhm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. 2000 Hrs @ 85°C
Mounting Type Surface Mount
Package / Case 2917 (7343 Metric)
Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max) 0.169" (4.30mm)
Lead Spacing -
Manufacturer Size Code X
Features General Purpose
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 399-10320-1

14:20:40 3.1.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 8,73000 8,73
10 7,76000 77,60
25 7,37160 184,29
50 6,78940 339,47
100 6,20750 620,75
250 5,62556 1.406,39

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 399-10320-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 500 - Immediate
  • Unit Price: 4,71054
  • Digi-Reel® ? : 399-10320-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 559 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback