Add To Favorites
Product Overview
Digi-Key Part Number 399-10317-1-ND
Quantity Available 337
Can ship immediately
Manufacturer

Manufacturer Part Number

T510E687K006AHE023

Description CAP TANT 680UF 6.3V 10% 2924
Expanded Description 680µF ±10% Molded Tantalum Capacitors 6.3V 2924 (7360 Metric) 23 mOhm
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets T510 Series
Product Attributes Select All
Categories
Manufacturer

KEMET

Series T510
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 680µF
Tolerance ±10%
Voltage - Rated 6.3V
Type Molded
ESR (Equivalent Series Resistance) 23 mOhm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. 2000 Hrs @ 85°C
Mounting Type Surface Mount
Package / Case 2924 (7360 Metric)
Size / Dimension 0.287" L x 0.236" W (7.30mm x 6.00mm)
Height - Seated (Max) 0.150" (3.80mm)
Lead Spacing -
Manufacturer Size Code E
Features General Purpose
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 399-10317-1

02:38:07 2.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 10,25000 10,25
10 9,10900 91,09
25 8,65400 216,35
50 7,97080 398,54
100 7,28770 728,77
250 6,60444 1.651,11

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 399-10317-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 0
  • Unit Price: 5,59180
  • Digi-Reel® ? : 399-10317-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 337 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback