Add To Favorites
Product Overview
Digi-Key Part Number 399-10463-1-ND
Quantity Available 1.430
Can ship immediately
Manufacturer

Manufacturer Part Number

T500X336K035AG61107505

Description CAP TANT 33UF 35V 10% 2917
Expanded Description 33µF ±10% Molded Tantalum Capacitors 35V 2917 (7343 Metric) 600 mOhm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 19 Weeks
Documents & Media
Datasheets T500 Series
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

KEMET

Series T500
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 33µF
Tolerance ±10%
Voltage - Rated 35V
Type Molded
ESR (Equivalent Series Resistance) 600 mOhm
Operating Temperature -55°C ~ 200°C
Lifetime @ Temp. 1000 Hrs @ 200°C
Mounting Type Surface Mount
Package / Case 2917 (7343 Metric)
Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max) 0.169" (4.30mm)
Lead Spacing -
Manufacturer Size Code X
Features General Purpose
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 399-10463-1

07:58:42 1.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 10,31000 10,31
10 9,15800 91,58
25 8,70080 217,52
50 8,01400 400,70
100 7,32700 732,70
250 6,64012 1.660,03

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 399-10463-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 1.000 - Immediate
  • Unit Price: 5,62202
  • Digi-Reel® ? : 399-10463-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.430 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback