Add To Favorites
Product Overview
Digi-Key Part Number 399-10464-1-ND
Quantity Available 501
Can ship immediately
Manufacturer

Manufacturer Part Number

T500X107K016AG61107505

Description CAP TANT 100UF 16V 10% 2917
Expanded Description 100µF ±10% Molded Tantalum Capacitors 16V 2917 (7343 Metric) 250 mOhm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets T500 Series
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

KEMET

Series T500
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 100µF
Tolerance ±10%
Voltage - Rated 16V
Type Molded
ESR (Equivalent Series Resistance) 250 mOhm
Operating Temperature -55°C ~ 200°C
Lifetime @ Temp. 1000 Hrs @ 200°C
Mounting Type Surface Mount
Package / Case 2917 (7343 Metric)
Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max) 0.169" (4.30mm)
Lead Spacing -
Manufacturer Size Code X
Features General Purpose
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 399-10464-1

10:21:17 3.30.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 12,31000 12,31
10 11,69500 116,95
25 11,07960 276,99
50 9,84860 492,43
100 9,23310 923,31
250 8,61752 2.154,38

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 399-10464-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 0
  • Unit Price: 7,11880
  • Digi-Reel® ? : 399-10464-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 501 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback