Add To Favorites
Product Overview
Digi-Key Part Number 399-5003-1-ND
Quantity Available 1.262
Can ship immediately
Manufacturer

Manufacturer Part Number

T499D686K006ATE800

Description CAP TANT 68UF 6.3V 10% 2917
Expanded Description 68µF ±10% Molded Tantalum Capacitors 6.3V 2917 (7343 Metric) 800 mOhm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Product Attributes Select All
Categories
Manufacturer

KEMET

Series T499
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 68µF
Tolerance ±10%
Voltage - Rated 6.3V
Type Molded
ESR (Equivalent Series Resistance) 800 mOhm
Operating Temperature -55°C ~ 175°C
Lifetime @ Temp. 2000 Hrs @ 175°C
Mounting Type Surface Mount
Package / Case 2917 (7343 Metric)
Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max) 0.110" (2.80mm)
Lead Spacing -
Manufacturer Size Code D
Features General Purpose
Failure Rate -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
399-5022-1-ND T499D686K010ATE800 KEMET Cut Tape (CT) ? 713 - Immediate
1,76000 1
Additional Resources
Standard Package ? 1
Other Names 399-5003-1

04:54:08 2.28.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,76000 1,76
10 1,41700 14,17
25 1,28880 32,22
50 1,23720 61,86
100 1,08250 108,25
250 0,92788 231,97

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 399-5003-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 500 - Immediate
  • Unit Price: 0,78246
  • Digi-Reel® ? : 399-5003-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.262 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback