Add To Favorites
Product Overview
Digi-Key Part Number 399-5030-1-ND
Quantity Available 3.206
Can ship immediately
Manufacturer

Manufacturer Part Number

T499B475K016ATE6K0

Description CAP TANT 4.7UF 16V 10% 1411
Expanded Description 4.7µF ±10% Molded Tantalum Capacitors 16V 1411 (3528 Metric) 6 Ohm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Product Attributes Select All
Categories
Manufacturer

KEMET

Series T499
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 4.7µF
Tolerance ±10%
Voltage - Rated 16V
Type Molded
ESR (Equivalent Series Resistance) 6 Ohm
Operating Temperature -55°C ~ 175°C
Lifetime @ Temp. 2000 Hrs @ 175°C
Mounting Type Surface Mount
Package / Case 1411 (3528 Metric)
Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max) 0.083" (2.10mm)
Lead Spacing -
Manufacturer Size Code B
Features General Purpose
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 399-5030-1

04:53:23 2.28.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,74000 0,74
10 0,55800 5,58
25 0,49400 12,35
50 0,46380 23,19
100 0,39940 39,94
250 0,36080 90,20
500 0,30924 154,62
1.000 0,26629 266,29

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 399-5030-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,23009
  • Digi-Reel® ? : 399-5030-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.206 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback