Add To Favorites
Product Overview
Digi-Key Part Number 399-4996-1-ND
Quantity Available 2.358
Can ship immediately
Manufacturer

Manufacturer Part Number

T499B226K006ATE3K5

Description CAP TANT 22UF 6.3V 10% 1411
Expanded Description 22µF ±10% Molded Tantalum Capacitors 6.3V 1411 (3528 Metric) 3.5 Ohm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Product Attributes Select All
Categories
Manufacturer

KEMET

Series T499
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 22µF
Tolerance ±10%
Voltage - Rated 6.3V
Type Molded
ESR (Equivalent Series Resistance) 3.5 Ohm
Operating Temperature -55°C ~ 175°C
Lifetime @ Temp. 2000 Hrs @ 175°C
Mounting Type Surface Mount
Package / Case 1411 (3528 Metric)
Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max) 0.083" (2.10mm)
Lead Spacing -
Manufacturer Size Code B
Features General Purpose
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 399-4996-1

20:35:06 3.26.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,89000 0,89
10 0,67700 6,77
25 0,59840 14,96
50 0,56200 28,10
100 0,48390 48,39
250 0,43712 109,28
500 0,37466 187,33
1.000 0,32262 322,62

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 399-4996-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 0
  • Unit Price: 0,26244
  • Digi-Reel® ? : 399-4996-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.358 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback