Add To Favorites
  • Limited quantity available in value add packaging; alternate packaging exists.
Product Overview
Digi-Key Part Number 399-5007-1-ND
Quantity Available 1.620
Can ship immediately
Manufacturer

Manufacturer Part Number

T499A225K010ATE8K0

Description CAP TANT 2.2UF 10V 10% 1206
Expanded Description 2.2µF ±10% Molded Tantalum Capacitors 10V 1206 (3216 Metric) 8 Ohm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

KEMET

Series T499
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Capacitance 2.2µF
Tolerance ±10%
Voltage - Rated 10V
Type Molded
ESR (Equivalent Series Resistance) 8 Ohm
Operating Temperature -55°C ~ 175°C
Lifetime @ Temp. 2000 Hrs @ 175°C
Mounting Type Surface Mount
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) 0.071" (1.80mm)
Lead Spacing -
Manufacturer Size Code A
Features General Purpose
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 399-5007-1

13:53:29 1.19.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,62000 0,62
10 0,46000 4,60
25 0,39440 9,86
50 0,36820 18,41
100 0,31560 31,56
250 0,28924 72,31
500 0,24980 124,90
1.000 0,21036 210,36

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 399-5007-2-ND
  • Minimum Quantity: 2.000  Non-Stock ?
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,18782
Send Feedback